
MAX6423XS29+T | |
|---|---|
DigiKey Part Number | MAX6423XS29+TTR-ND - Tape & Reel (TR) MAX6423XS29+TCT-ND - Cut Tape (CT) MAX6423XS29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6423XS29+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6423XS29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.925V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.31.07900 | kr.310.79 |
| 25 | kr.28.73040 | kr.718.26 |
| 100 | kr.26.14360 | kr.2,614.36 |
| 250 | kr.25.22052 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.91012 | kr.57,275.30 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |

