
MAX6420UK29+T | |
|---|---|
DigiKey Part Number | MAX6420UK29+TTR-ND - Tape & Reel (TR) MAX6420UK29+TCT-ND - Cut Tape (CT) MAX6420UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6420UK29+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6420UK29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.925V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 25 | kr.24.75120 | kr.618.78 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.53444 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.62253 | kr.49,056.33 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |

