
MAX6416UK+T | |
|---|---|
DigiKey Part Number | MAX6416UK+TTR-ND - Tape & Reel (TR) MAX6416UK+TCT-ND - Cut Tape (CT) MAX6416UK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6416UK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6416UK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.63000 | kr.29.63 |
| 10 | kr.22.52200 | kr.225.22 |
| 25 | kr.20.74360 | kr.518.59 |
| 100 | kr.18.78720 | kr.1,878.72 |
| 250 | kr.17.85420 | kr.4,463.55 |
| 500 | kr.17.29204 | kr.8,646.02 |
| 1.000 | kr.16.82925 | kr.16,829.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.34089 | kr.40,852.23 |
| Unit Price without VAT: | kr.29.63000 |
|---|---|
| Unit Price with VAT: | kr.37.03750 |

