
MAX6415UK+T | |
|---|---|
DigiKey Part Number | MAX6415UK+TTR-ND - Tape & Reel (TR) MAX6415UK+TCT-ND - Cut Tape (CT) MAX6415UK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6415UK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6415UK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.26.15300 | kr.261.53 |
| 25 | kr.24.12240 | kr.603.06 |
| 100 | kr.21.89080 | kr.2,189.08 |
| 250 | kr.20.95244 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.10272 | kr.47,756.80 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |

