Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX640ESA+

DigiKey Part Number
MAX640ESA+-ND
Manufacturer
Manufacturer Product Number
MAX640ESA+
Description
IC REG BUCK ADJ/1.3V 225MA 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX640ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
11.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Factory Stock: 9.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.88.19000kr.88.19
10kr.69.50500kr.695.05
25kr.64.83280kr.1,620.82
100kr.59.69680kr.5,969.68
300kr.56.83240kr.17,049.72
500kr.55.77310kr.27,886.55
1.000kr.54.55862kr.54,558.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.88.19000
Unit Price with VAT:kr.110.23750