


MAX6394US317D2+T | |
|---|---|
DigiKey Part Number | 175-MAX6394US317D2+TTR-ND - Tape & Reel (TR) 175-MAX6394US317D2+TCT-ND - Cut Tape (CT) 175-MAX6394US317D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6394US317D2+T |
Description | IC MPU/RESET CIRC 3.17V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6394US317D2+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 14ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.168V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.29.62700 | kr.296.27 |
| 25 | kr.27.37120 | kr.684.28 |
| 100 | kr.24.88960 | kr.2,488.96 |
| 250 | kr.23.95964 | kr.5,989.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.78640 | kr.54,466.00 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |

