LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6377UR26+T

DigiKey Part Number
MAX6377UR26+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6377UR26+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6377UR26+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 35.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.04000kr.37,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000