Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6377UR23+T

DigiKey Part Number
MAX6377UR23+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6377UR23+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6377UR23+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.10272kr.47,756.80
Manufacturers Standard Package
Unit Price without VAT:kr.19.10272
Unit Price with VAT:kr.23.87840