
MAX6374KA+T | |
|---|---|
DigiKey Part Number | MAX6374KA+TTR-ND - Tape & Reel (TR) MAX6374KA+TCT-ND - Cut Tape (CT) MAX6374KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6374KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6374KA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.06000 | kr.32.06 |
| 10 | kr.24.41000 | kr.244.10 |
| 25 | kr.22.50480 | kr.562.62 |
| 100 | kr.20.40830 | kr.2,040.83 |
| 250 | kr.19.40888 | kr.4,852.22 |
| 500 | kr.18.80640 | kr.9,403.20 |
| 1.000 | kr.18.31053 | kr.18,310.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.78703 | kr.44,467.58 |
| Unit Price without VAT: | kr.32.06000 |
|---|---|
| Unit Price with VAT: | kr.40.07500 |










