
MAX6371KA+T | |
|---|---|
DigiKey Part Number | MAX6371KA+TTR-ND - Tape & Reel (TR) MAX6371KA+TCT-ND - Cut Tape (CT) MAX6371KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6371KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6371KA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.09000 | kr.37.09 |
| 10 | kr.28.39700 | kr.283.97 |
| 25 | kr.26.22240 | kr.655.56 |
| 100 | kr.23.82760 | kr.2,382.76 |
| 250 | kr.22.89248 | kr.5,723.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.83484 | kr.52,087.10 |
| Unit Price without VAT: | kr.37.09000 |
|---|---|
| Unit Price with VAT: | kr.46.36250 |








