Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6328UR31+T

DigiKey Part Number
MAX6328UR31+TTR-ND - Tape & Reel (TR)
MAX6328UR31+TCT-ND - Cut Tape (CT)
MAX6328UR31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6328UR31+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6328UR31+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.862
Factory Stock: 147.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.20000kr.40.20
10kr.30.85700kr.308.57
25kr.28.52000kr.713.00
100kr.25.95090kr.2,595.09
250kr.25.02652kr.6,256.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.73732kr.56,843.30
Manufacturers Standard Package
Unit Price without VAT:kr.40.20000
Unit Price with VAT:kr.50.25000