
MAX6328UR30+T | |
|---|---|
DigiKey Part Number | MAX6328UR30+TR-ND - Tape & Reel (TR) MAX6328UR30+CT-ND - Cut Tape (CT) MAX6328UR30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR30+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR30+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.22.41200 | kr.224.12 |
| 25 | kr.20.63560 | kr.515.89 |
| 100 | kr.18.68140 | kr.1,868.14 |
| 250 | kr.17.75148 | kr.4,437.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.23890 | kr.40,597.25 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

