
MAX6326UR29+T | |
|---|---|
DigiKey Part Number | MAX6326UR29+TTR-ND - Tape & Reel (TR) MAX6326UR29+TCT-ND - Cut Tape (CT) MAX6326UR29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326UR29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326UR29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.27.72500 | kr.277.25 |
| 25 | kr.25.59080 | kr.639.77 |
| 100 | kr.23.24750 | kr.2,324.75 |
| 250 | kr.22.31048 | kr.5,577.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.31534 | kr.50,788.35 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

