
MAX6304ESA+ | |
|---|---|
DigiKey Part Number | MAX6304ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6304ESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6304ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 10 | kr.29.18300 | kr.291.83 |
| 25 | kr.26.95280 | kr.673.82 |
| 100 | kr.24.50350 | kr.2,450.35 |
| 300 | kr.23.13700 | kr.6,941.10 |
| 500 | kr.22.63152 | kr.11,315.76 |
| 1.000 | kr.22.05211 | kr.22,052.11 |
| 2.500 | kr.21.44051 | kr.53,601.28 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |

