Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6303CSA+

DigiKey Part Number
MAX6303CSA+-ND
Manufacturer
Manufacturer Product Number
MAX6303CSA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6303CSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
2.8ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.91000kr.58.91
10kr.45.79300kr.457.93
25kr.42.51120kr.1,062.78
100kr.38.90490kr.3,890.49
300kr.36.89317kr.11,067.95
500kr.36.14906kr.18,074.53
1.000kr.35.29634kr.35,296.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.91000
Unit Price with VAT:kr.73.63750