
MAX628CSA+ | |
|---|---|
DigiKey Part Number | MAX628CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX628CSA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX628CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.34.63500 | kr.346.35 |
| 25 | kr.32.05760 | kr.801.44 |
| 100 | kr.29.21980 | kr.2,921.98 |
| 300 | kr.27.63713 | kr.8,291.14 |
| 500 | kr.27.05202 | kr.13,526.01 |
| 1.000 | kr.26.38112 | kr.26,381.12 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

