8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BEPA+

DigiKey Part Number
MAX6225BEPA+-ND
Manufacturer
Manufacturer Product Number
MAX6225BEPA+
Description
IC VREF SERIES 0.12% 8DIP
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6225BEPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.12%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Factory Stock: 4.950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.59.52000kr.59.52
10kr.46.31000kr.463.10
50kr.41.02520kr.2,051.26
100kr.39.38820kr.3,938.82
250kr.37.66016kr.9,415.04
500kr.36.61850kr.18,309.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.52000
Unit Price with VAT:kr.74.40000