Series Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6220ASA-4.1+

DigiKey Part Number
MAX6220ASA-4.1+-ND
Manufacturer
Manufacturer Product Number
MAX6220ASA-4.1+
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6220ASA-4.1+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
2.4µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
2µVrms
Packaging
Tube
Voltage - Input
8V ~ 40V
Part Status
Active
Current - Supply
3.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
15 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Factory Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.13000kr.44.13
10kr.33.97000kr.339.70
25kr.31.43360kr.785.84
100kr.28.64410kr.2,864.41
300kr.27.08723kr.8,126.17
500kr.26.51172kr.13,255.86
1.000kr.25.85173kr.25,851.73
2.500kr.25.15509kr.62,887.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.13000
Unit Price with VAT:kr.55.16250