Direct
Similar

MAX6195CESA+ | |
|---|---|
DigiKey Part Number | MAX6195CESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6195CESA+ |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6195CESA+ Models |
Category | Noise - 0.1Hz to 10Hz 120µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tube | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 500 µA | Supplier Device Package 8-SOIC |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6195CESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX6195CESA+-ND | kr.50.09000 | Direct |
| ADR293GRZ | Analog Devices Inc. | 75 | ADR293GRZ-ND | kr.50.91000 | Similar |
| ADR293GRZ-REEL7 | Analog Devices Inc. | 734 | 505-ADR293GRZ-REEL7CT-ND | kr.50.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.09000 | kr.50.09 |
| 10 | kr.38.72500 | kr.387.25 |
| 25 | kr.35.88440 | kr.897.11 |
| 100 | kr.32.76260 | kr.3,276.26 |
| 300 | kr.31.02203 | kr.9,306.61 |
| 500 | kr.30.37824 | kr.15,189.12 |
| 1.000 | kr.29.64026 | kr.29,640.26 |
| Unit Price without VAT: | kr.50.09000 |
|---|---|
| Unit Price with VAT: | kr.62.61250 |



