MAX6194BESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.07925
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: kr.53.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.85851
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: kr.53.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.85851
Datasheet
Series Voltage Reference IC Fixed 4.5V V ±0.11% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6194BESA+

DigiKey Part Number
MAX6194BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6194BESA+
Description
IC VREF SERIES 0.11% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.11% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6194BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
500 µA
Tolerance
±0.11%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
110µVp-p
Noise - 10Hz to 10kHz
215µVrms
Voltage - Input
4.7V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 38.700
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.26.07925kr.5,215.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.07925
Unit Price with VAT:kr.32.59906