Series Voltage Reference IC Fixed 2.5V V ±0.08% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6192AESA+T

DigiKey Part Number
175-MAX6192AESA+TTR-ND - Tape & Reel (TR)
175-MAX6192AESA+TCT-ND - Cut Tape (CT)
175-MAX6192AESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6192AESA+T
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6192AESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
500 µA
Tolerance
±0.08%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
60µVp-p
Noise - 10Hz to 10kHz
125µVrms
Voltage - Input
2.7V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.79000kr.68.79
10kr.53.75100kr.537.51
25kr.49.99720kr.1,249.93
100kr.45.87050kr.4,587.05
250kr.45.30008kr.11,325.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.71013kr.101,775.32
Manufacturers Standard Package
Unit Price without VAT:kr.68.79000
Unit Price with VAT:kr.85.98750