Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.4A (Switch) 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX618EEE+

DigiKey Part Number
MAX618EEE+-ND
Manufacturer
Manufacturer Product Number
MAX618EEE+
Description
IC REG BOOST ADJ 1.4A 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.4A (Switch) 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX618EEE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Factory Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.86.79000kr.86.79
10kr.68.33300kr.683.33
25kr.63.72960kr.1,593.24
100kr.58.66590kr.5,866.59
300kr.55.84250kr.16,752.75
500kr.54.79840kr.27,399.20
1.000kr.53.60140kr.53,601.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.79000
Unit Price with VAT:kr.108.48750