Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6176AASA+

DigiKey Part Number
MAX6176AASA+-ND
Manufacturer
Manufacturer Product Number
MAX6176AASA+
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6176AASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
18µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
29µVrms
Packaging
Tube
Voltage - Input
12V ~ 40V
Part Status
Active
Current - Supply
700µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Factory Stock: 14.300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.01000kr.84.01
10kr.66.09500kr.660.95
25kr.61.61720kr.1,540.43
100kr.56.69670kr.5,669.67
300kr.53.95193kr.16,185.58
500kr.52.93684kr.26,468.42
1.000kr.51.77345kr.51,773.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.01000
Unit Price with VAT:kr.105.01250