Series Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6174BASA+

DigiKey Part Number
MAX6174BASA+-ND
Manufacturer
Manufacturer Product Number
MAX6174BASA+
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6174BASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
7µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
11.5µVrms
Packaging
Tube
Voltage - Input
6.1V ~ 40V
Part Status
Active
Current - Supply
650µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.51.34000kr.51.34
10kr.39.70400kr.397.04
25kr.36.80120kr.920.03
100kr.33.60760kr.3,360.76
300kr.31.82607kr.9,547.82
500kr.31.16734kr.15,583.67
1.000kr.30.41225kr.30,412.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.34000
Unit Price with VAT:kr.64.17500