Series Voltage Reference IC Fixed 3V V ±0.17% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6163BESA+

DigiKey Part Number
MAX6163BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6163BESA+
Description
IC VREF SERIES 0.17% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.17% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6163BESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
35µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
40µVrms
Packaging
Tube
Voltage - Input
3.2V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.17%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Factory Stock: 27.900
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.68000kr.43.68
10kr.33.64000kr.336.40
25kr.31.12160kr.778.04
100kr.28.35570kr.2,835.57
300kr.26.81227kr.8,043.68
500kr.26.24152kr.13,120.76
1.000kr.25.58704kr.25,587.04
2.500kr.24.89624kr.62,240.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.68000
Unit Price with VAT:kr.54.60000