
MAX6162AESA+ | |
|---|---|
DigiKey Part Number | MAX6162AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6162AESA+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6162AESA+ Models |
Category | Noise - 0.1Hz to 10Hz 22µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 25µVrms |
Packaging Tube | Voltage - Input 2.5V ~ 12.6V |
Part Status Active | Current - Supply 120µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 5 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| 10 | kr.40.37300 | kr.403.73 |
| 25 | kr.37.42880 | kr.935.72 |
| 100 | kr.34.19480 | kr.3,419.48 |
| 300 | kr.32.39127 | kr.9,717.38 |
| 500 | kr.31.72422 | kr.15,862.11 |
| 1.000 | kr.30.95936 | kr.30,959.36 |
| Unit Price without VAT: | kr.52.11000 |
|---|---|
| Unit Price with VAT: | kr.65.13750 |

