
MAX6160EUS+T | |
|---|---|
DigiKey Part Number | MAX6160EUS+TTR-ND - Tape & Reel (TR) MAX6160EUS+TCT-ND - Cut Tape (CT) MAX6160EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6160EUS+T |
Description | IC VREF SERIES ADJ 1% SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.23V 12.4 VV ±1% 1 mA SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6160EUS+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 15µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 500µVp-p |
Part Status Active | Voltage - Input 2.7V ~ 12.6V |
Reference Type Series | Current - Supply 130µA |
Output Type Adjustable | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 1.23V | Mounting Type Surface Mount |
Voltage - Output (Max) 12.4 V | Package / Case TO-253-4, TO-253AA |
Current - Output 1 mA | Supplier Device Package SOT-143-4 |
Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.34.30600 | kr.343.06 |
| 25 | kr.31.74560 | kr.793.64 |
| 100 | kr.28.93200 | kr.2,893.20 |
| 250 | kr.28.03344 | kr.7,008.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.41399 | kr.63,534.97 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |











