
MAX6141EUR+T | |
|---|---|
DigiKey Part Number | MAX6141EUR+TTR-ND - Tape & Reel (TR) MAX6141EUR+TCT-ND - Cut Tape (CT) MAX6141EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6141EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6141EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | 700µVp-p | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.46000 | kr.38.46 |
| 10 | kr.29.47800 | kr.294.78 |
| 25 | kr.27.23600 | kr.680.90 |
| 100 | kr.24.77180 | kr.2,477.18 |
| 250 | kr.23.59704 | kr.5,899.26 |
| 500 | kr.22.88896 | kr.11,444.48 |
| 1.000 | kr.22.30618 | kr.22,306.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.08000 | kr.50,200.00 |
| Unit Price without VAT: | kr.38.46000 |
|---|---|
| Unit Price with VAT: | kr.48.07500 |

