
MAX6133AASA50+T | |
|---|---|
DigiKey Part Number | MAX6133AASA50+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6133AASA50+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133AASA50+T Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 26µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 7ppm/°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.63.88630 | kr.159,715.75 |
| Unit Price without VAT: | kr.63.88630 |
|---|---|
| Unit Price with VAT: | kr.79.85788 |

