
MAX6133A30+ | |
|---|---|
DigiKey Part Number | MAX6133A30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133A30+ |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.06% 15 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133A30+ Models |
Category | Noise - 0.1Hz to 10Hz 24µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 15µVrms |
Packaging Tube | Voltage - Input 3.2V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 15 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.14000 | kr.89.14 |
| 10 | kr.70.25400 | kr.702.54 |
| 50 | kr.62.69240 | kr.3,134.62 |
| 100 | kr.60.35300 | kr.6,035.30 |
| 250 | kr.57.88216 | kr.14,470.54 |
| 500 | kr.56.39328 | kr.28,196.64 |
| 1.000 | kr.55.16757 | kr.55,167.57 |
| Unit Price without VAT: | kr.89.14000 |
|---|---|
| Unit Price with VAT: | kr.111.42500 |

