Series Voltage Reference IC Fixed 2.5V V ±1% 1 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6125EUR+T

DigiKey Part Number
MAX6125EUR+TTR-ND - Tape & Reel (TR)
MAX6125EUR+TCT-ND - Cut Tape (CT)
MAX6125EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6125EUR+T
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 1 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6125EUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
15µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
500µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 12.6V
Part Status
Active
Current - Supply
130µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
1 mA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.57000kr.44.57
10kr.34.30600kr.343.06
25kr.31.74560kr.793.64
100kr.28.93200kr.2,893.20
250kr.28.03344kr.7,008.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.41399kr.63,534.97
Manufacturers Standard Package
Unit Price without VAT:kr.44.57000
Unit Price with VAT:kr.55.71250