LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6120EUR+T

DigiKey Part Number
MAX6120EUR+TTR-ND - Tape & Reel (TR)
MAX6120EUR+TCT-ND - Cut Tape (CT)
MAX6120EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6120EUR+T
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±1% SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6120EUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
400µVp-p
Voltage - Input
2.4V ~ 11V
Current - Supply
70µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.19000kr.24.19
10kr.18.25900kr.182.59
25kr.16.77560kr.419.39
100kr.15.14240kr.1,514.24
250kr.14.36364kr.3,590.91
500kr.13.89414kr.6,947.07
1.000kr.13.50771kr.13,507.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.09978kr.32,749.45
Manufacturers Standard Package
Unit Price without VAT:kr.24.19000
Unit Price with VAT:kr.30.23750