Series Voltage Reference IC Fixed 5V V ±0.4% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6105EUR+T

DigiKey Part Number
MAX6105EUR+TTR-ND - Tape & Reel (TR)
MAX6105EUR+TCT-ND - Cut Tape (CT)
MAX6105EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6105EUR+T
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.4% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6105EUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
60µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.2V ~ 12.6V
Part Status
Active
Current - Supply
125µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.8.73000kr.87.30
25kr.7.94040kr.198.51
100kr.7.07540kr.707.54
250kr.6.66308kr.1,665.77
500kr.6.41430kr.3,207.15
1.000kr.6.40213kr.6,402.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.99353kr.14,983.82
5.000kr.5.86327kr.29,316.35
7.500kr.5.79803kr.43,485.22
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500