
MAX6102EUR+T | |
|---|---|
DigiKey Part Number | MAX6102EUR+TTR-ND - Tape & Reel (TR) MAX6102EUR+TCT-ND - Cut Tape (CT) MAX6102EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6102EUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6102EUR+T Models |
Category | Noise - 0.1Hz to 10Hz 27µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 30µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.73000 | kr.87.30 |
| 25 | kr.7.94040 | kr.198.51 |
| 100 | kr.7.07540 | kr.707.54 |
| 250 | kr.6.66308 | kr.1,665.77 |
| 500 | kr.6.41430 | kr.3,207.15 |
| 1.000 | kr.6.40213 | kr.6,402.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.99353 | kr.14,983.82 |
| 5.000 | kr.5.86327 | kr.29,316.35 |
| 7.500 | kr.5.79803 | kr.43,485.22 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |











