


MAX6071BAUT25+T | |
|---|---|
DigiKey Part Number  | MAX6071BAUT25+TTR-ND - Tape & Reel (TR) MAX6071BAUT25+TCT-ND - Cut Tape (CT) MAX6071BAUT25+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX6071BAUT25+T  | 
Description  | IC VREF SERIES 0.08% SOT23-6  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Series Voltage Reference IC Fixed 2.5V V ±0.08% 10 mA SOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX6071BAUT25+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Reference Type  | Series  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 2.5V  | |
Current - Output  | 10 mA  | |
Tolerance  | ±0.08%  | |
Temperature Coefficient  | 8ppm/°C  | |
Noise - 0.1Hz to 10Hz  | 4.8µVp-p  | |
Noise - 10Hz to 10kHz  | 6µVrms  | |
Voltage - Input  | 2.8V ~ 5.5V  | |
Current - Supply  | 300µA  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 | 
| 10 | kr.15.07800 | kr.150.78 | 
| 25 | kr.13.81880 | kr.345.47 | 
| 100 | kr.12.43460 | kr.1,243.46 | 
| 250 | kr.11.77420 | kr.2,943.55 | 
| 500 | kr.11.37612 | kr.5,688.06 | 
| 1.000 | kr.11.04845 | kr.11,048.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.10.70259 | kr.26,756.48 | 
| 5.000 | kr.10.49411 | kr.52,470.55 | 
| Unit Price without VAT: | kr.20.10000 | 
|---|---|
| Unit Price with VAT: | kr.25.12500 | 





