
MAX6070BAUT18+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT18+TTR-ND - Tape & Reel (TR) MAX6070BAUT18+TCT-ND - Cut Tape (CT) MAX6070BAUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT18+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT18+T Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 5µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 260µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.17.47900 | kr.174.79 |
| 25 | kr.16.04280 | kr.401.07 |
| 100 | kr.14.46600 | kr.1,446.60 |
| 250 | kr.13.71420 | kr.3,428.55 |
| 500 | kr.13.58028 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.49376 | kr.31,234.40 |
| 5.000 | kr.12.25634 | kr.61,281.70 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |

