
MAX6034BEXR25+T | |
|---|---|
DigiKey Part Number | MAX6034BEXR25+TTR-ND - Tape & Reel (TR) MAX6034BEXR25+TCT-ND - Cut Tape (CT) MAX6034BEXR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR25+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR25+T Models |
Category | Noise - 0.1Hz to 10Hz 55µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 64µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 115µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-70, SOT-323 |
Current - Output 1 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.18.97600 | kr.189.76 |
| 25 | kr.17.43760 | kr.435.94 |
| 100 | kr.15.74540 | kr.1,574.54 |
| 250 | kr.14.93780 | kr.3,734.45 |
| 500 | kr.14.84130 | kr.7,420.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.62780 | kr.34,069.50 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |




