
MAX6021AEUR+T | |
|---|---|
DigiKey Part Number | MAX6021AEUR+TTR-ND - Tape & Reel (TR) MAX6021AEUR+TCT-ND - Cut Tape (CT) MAX6021AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6021AEUR+T |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6021AEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.5V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.24% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.49.64200 | kr.496.42 |
| 25 | kr.46.13240 | kr.1,153.31 |
| 100 | kr.42.27510 | kr.4,227.51 |
| 250 | kr.41.61372 | kr.10,403.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.45330 | kr.93,633.25 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |

