Series Voltage Reference IC Fixed 2.5V V ±1% 400 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6002EUR+T

DigiKey Part Number
MAX6002EUR+TTR-ND - Tape & Reel (TR)
MAX6002EUR+TCT-ND - Cut Tape (CT)
MAX6002EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6002EUR+T
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 400 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6002EUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
60µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
125µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 12.6V
Part Status
Active
Current - Supply
45µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
400 µA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
10kr.12.21100kr.122.11
25kr.11.15600kr.278.90
100kr.9.99940kr.999.94
250kr.9.44736kr.2,361.84
500kr.9.21520kr.4,607.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.55195kr.21,379.88
5.000kr.8.37775kr.41,888.75
7.500kr.8.29054kr.62,179.05
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500