
MAX5986AETE+ | |
|---|---|
DigiKey Part Number | MAX5986AETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5986AETE+ |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5986AETE+ Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8.7V ~ 60V |
Packaging Tube | Current - Supply 3.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Power - Max 3.84 W | Supplier Device Package 16-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.84000 | kr.85.84 |
| 10 | kr.67.59100 | kr.675.91 |
| 60 | kr.59.63617 | kr.3,578.17 |
| 120 | kr.57.48425 | kr.6,898.11 |
| 300 | kr.55.21230 | kr.16,563.69 |
| 540 | kr.54.03489 | kr.29,178.84 |
| 1.020 | kr.52.96181 | kr.54,021.05 |
| Unit Price without VAT: | kr.85.84000 |
|---|---|
| Unit Price with VAT: | kr.107.30000 |

