Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5956AEEE+

DigiKey Part Number
MAX5956AEEE+-ND
Manufacturer
Manufacturer Product Number
MAX5956AEEE+
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5956AEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
1V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.2 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.80000kr.82.80
10kr.65.13100kr.651.31
25kr.60.71200kr.1,517.80
100kr.55.85220kr.5,585.22
300kr.53.14123kr.15,942.37
500kr.52.13864kr.26,069.32
1.000kr.50.98951kr.50,989.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.80000
Unit Price with VAT:kr.103.50000