
MAX5947CESA+ | |
|---|---|
DigiKey Part Number | MAX5947CESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5947CESA+ |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5947CESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.76000 | kr.60.76 |
| 10 | kr.47.26100 | kr.472.61 |
| 25 | kr.43.88880 | kr.1,097.22 |
| 100 | kr.40.18240 | kr.4,018.24 |
| 300 | kr.38.11467 | kr.11,434.40 |
| 500 | kr.37.35006 | kr.18,675.03 |
| 1.000 | kr.36.47372 | kr.36,473.72 |
| Unit Price without VAT: | kr.60.76000 |
|---|---|
| Unit Price with VAT: | kr.75.95000 |

