OR Controller N+1 ORing Controller N-Channel N:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5944ESE+T

DigiKey Part Number
MAX5944ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5944ESE+T
Description
IC OR CTRLR N+1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5944ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
100 ns
Current - Output (Max)
-
Current - Supply
1.3 mA
Voltage - Supply
7.5V ~ 37V
Applications
FireWire®
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.93220kr.107,330.50
Manufacturers Standard Package
Unit Price without VAT:kr.42.93220
Unit Price with VAT:kr.53.66525