MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5917AESE+

DigiKey Part Number
MAX5917AESE+-ND
Manufacturer
Manufacturer Product Number
MAX5917AESE+
Description
IC HOT SWAP CTR NETWORKNG 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5917AESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Networking
Features
Thermal Limit
Programmable Features
UVLO
Voltage - Supply
10V ~ 65V
Current - Output (Max)
400mA
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.2 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.22000kr.68.22
10kr.53.31800kr.533.18
50kr.47.35620kr.2,367.81
100kr.45.51100kr.4,551.10
250kr.43.56300kr.10,890.75
500kr.42.38860kr.21,194.30
1.000kr.41.42208kr.41,422.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.22000
Unit Price with VAT:kr.85.27500