
MAX5884EGM+D | |
|---|---|
DigiKey Part Number | MAX5884EGM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5884EGM+D |
Description | IC DAC 14BIT 48-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5884EGM+D Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 3.135V ~ 3.465V |
Packaging Tube | Voltage - Supply, Digital 3.135V ~ 3.465V |
Part Status Active | INL/DNL (LSB) ±0.8, ±0.5 |
Number of Bits 14 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 11ns (Typ) | Package / Case 48-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 48-QFN (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.14000 | kr.208.14 |
| 10 | kr.168.54300 | kr.1,685.43 |
| 43 | kr.153.89977 | kr.6,617.69 |
| 129 | kr.146.21953 | kr.18,862.32 |
| 258 | kr.142.46252 | kr.36,755.33 |
| Unit Price without VAT: | kr.208.14000 |
|---|---|
| Unit Price with VAT: | kr.260.17500 |

