
MAX5865ETM+T | |
---|---|
DigiKey Part Number | MAX5865ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5865ETM+T |
Description | IC AFE 4 CHAN 10BIT 48TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 10 Bit 2.1 W 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5865ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 4 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.76.23675 | kr.190,591.88 |
Unit Price without VAT: | kr.76.23675 |
---|---|
Unit Price with VAT: | kr.95.29594 |