10 Bit Digital to Analog Converter 2 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5853ETL+

DigiKey Part Number
MAX5853ETL+-ND
Manufacturer
Manufacturer Product Number
MAX5853ETL+
Description
IC DAC 10BIT 40-TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX5853ETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.2
Number of Bits
10
Architecture
Current Steering
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
12µs (Typ)
Package / Case
40-WFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
40-TQFN (6x6)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.159.96000kr.159.96
10kr.128.48600kr.1,284.86
50kr.115.88500kr.5,794.25
100kr.111.98340kr.11,198.34
250kr.107.86496kr.26,966.24
500kr.105.38234kr.52,691.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.159.96000
Unit Price with VAT:kr.199.95000