
MAX5816ATB+T | |
|---|---|
DigiKey Part Number | 175-MAX5816ATB+TTR-ND - Tape & Reel (TR) 175-MAX5816ATB+TCT-ND - Cut Tape (CT) 175-MAX5816ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5816ATB+T |
Description | IC DAC 12BIT 10-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5816ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.01000 | kr.89.01 |
| 10 | kr.70.14600 | kr.701.46 |
| 25 | kr.65.43400 | kr.1,635.85 |
| 100 | kr.60.25920 | kr.6,025.92 |
| 250 | kr.60.14124 | kr.15,035.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.78866 | kr.134,471.65 |
| Unit Price without VAT: | kr.89.01000 |
|---|---|
| Unit Price with VAT: | kr.111.26250 |

