
MAX5722AUA+ | |
|---|---|
DigiKey Part Number | MAX5722AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5722AUA+ |
Description | IC DAC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5722AUA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.88000 | kr.92.88 |
| 10 | kr.73.32800 | kr.733.28 |
| 50 | kr.65.49340 | kr.3,274.67 |
| 100 | kr.63.06650 | kr.6,306.65 |
| 250 | kr.60.50440 | kr.15,126.10 |
| 500 | kr.58.95998 | kr.29,479.99 |
| 1.000 | kr.57.68944 | kr.57,689.44 |
| Unit Price without VAT: | kr.92.88000 |
|---|---|
| Unit Price with VAT: | kr.116.10000 |

