MAX571xEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5719EVKIT#

DigiKey Part Number
MAX5719EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX5719EVKIT#
Description
EVAL BOARD FOR MAX5719
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5719 - 20 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
20
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
750ns
DAC Type
Voltage
Utilized IC / Part
MAX5719
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,763.65000kr.1,763.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,763.65000
Unit Price with VAT:kr.2,204.56250